
* Images are for reference only
V39ZT6P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V39ZT6P
- JLCPCB Part #
- C2656511
- Package
- Plugin
- Description
- 1kA 25V 31V 39V 7.2J 7nF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2365
200+
$0.0915
500+
$0.0883
1000+
$0.0867
Welcome back, may I help you?