
* Images are for reference only
V320LU20CPX2855
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V320LU20CPX2855
- JLCPCB Part #
- C2657097
- Package
- Plugin
- Description
- 165J 320V 510V 6.5kA 80pF@1MHz 850V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4462
200+
$0.1727
400+
$0.1666
800+
$0.1636
Related Products
Welcome back, may I help you?