This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V320LC20APX1347

Extended
Manufacturer
Littelfuse
MFR.Part #
V320LC20APX1347
JLCPCB Part #
C1528541
Package
Plugin
Description
320V 380pF@1MHz 4.5kA 420V 510V 80J 850V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2744
200+ $0.1062
500+ $0.1025
1000+ $0.1007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons