
* Images are for reference only
V320LC10P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V320LC10P
- JLCPCB Part #
- C1528425
- Package
- Plugin
- Description
- 170pF@1MHz 2.5kA 320V 420V 48J 510V 850V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2157
200+
$0.0835
500+
$0.0805
1000+
$0.0792
Related Products
Welcome back, may I help you?