This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V300LA20CPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V300LA20CPX10
JLCPCB Part #
C1528890
Package
Plugin
Description
155J 300V 470V 5nF@1MHz 6.5kA 775V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5050
200+ $0.1952
600+ $0.1888
1200+ $0.1856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons