This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V275LT40CPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V275LT40CPX10
JLCPCB Part #
C2657197
Package
Plugin
Description
10kA 120pF@1MHz 275V 320J 430V 710V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4915
200+ $0.1902
500+ $0.1837
1000+ $0.1805
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons