
* Images are for reference only
V275LA20AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V275LA20AP
- JLCPCB Part #
- C70419
- Package
- Plugin,P=7.5mm
- Description
- 275V 369V 4.5kA 430V 450pF@1MHz 710V 75J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1030
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$0.3523
50+
$0.2736
150+
$0.2401
700+
$0.1981
2800+
$0.1794
4900+
$0.1682
Related Products
Welcome back, may I help you?