This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V250LT40BPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V250LT40BPX10
JLCPCB Part #
C2657006
Package
Plugin
Description
130J 1nF@1MHz 250V 330V 383.5V 6.5kA 620V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3729
200+ $0.1444
500+ $0.1393
1000+ $0.1368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons