
* Images are for reference only
V250LA4P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V250LA4P
- JLCPCB Part #
- C179049
- Package
- Plugin,P=5mm
- Description
- 1.2kA 21J 250V 330V 390V 650V 90pF@1MHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 77
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
50+
$0.1176
150+
$0.1168
500+
$0.1161
Related Products
Welcome back, may I help you?