
* Images are for reference only
V20X320E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V20X320E
- JLCPCB Part #
- C3260621
- Package
- Plugin,P=10mm
- Description
- 1.2W 15kA 1nF@1kHz 320V 410V 510V 546J 845V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.6494
10+
$0.6349
30+
$0.6252
100+
$0.6156
Related Products
Welcome back, may I help you?