This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V18MLE1206H

Extended
Manufacturer
Littelfuse
MFR.Part #
V18MLE1206H
JLCPCB Part #
C1528909
Package
1206
Description
1.7nF@1MHz 18V 25V 50V 1206 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6315
200+ $0.2455
500+ $0.2359
1000+ $0.2326

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons