This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V150LU5PX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V150LU5PX2855
JLCPCB Part #
C2656564
Package
Plugin
Description
150V 2.5kA 200V 240V 25J 360pF@1MHz 395V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2149
200+ $0.0833
500+ $0.0802
1000+ $0.0788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons