This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V150LT20BPX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V150LT20BPX10
JLCPCB Part #
C2656897
Package
Plugin
Description
1.6nF@1MHz 150V 200V 229.5V 360V 6.5kA 80J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3716
200+ $0.1439
500+ $0.1388
1000+ $0.1364
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons