This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V150LS10APX1347

Extended
Manufacturer
Littelfuse
MFR.Part #
V150LS10APX1347
JLCPCB Part #
C2656544
Package
Plugin
Description
150V 200V 240V 395V 4.5kA 45J 800pF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2324
200+ $0.0900
500+ $0.0867
1000+ $0.0853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons