
* Images are for reference only
V14MLA0603NH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14MLA0603NH
- JLCPCB Part #
- C179021
- Package
- 0603
- Description
- 100mJ 10V 14V 18.7V 180pF@1MHz 30A 34.5V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 791
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 791
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
100+
$0.0591
300+
$0.0513
2500+
$0.0453
5000+
$0.0405
10000+
$0.0383
Related Products
Welcome back, may I help you?