This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14H60PL1A

Extended
Manufacturer
Littelfuse
MFR.Part #
V14H60PL1A
JLCPCB Part #
C1528960
Package
Plugin
Description
100V 175V 2.5nF@1MHz 50J 6.5kA 60V 85V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5379
200+ $0.2088
500+ $0.2023
1000+ $0.1975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons