
* Images are for reference only
V14H250PL2T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14H250PL2T
- JLCPCB Part #
- C2657080
- Package
- Plugin
- Description
- 115J 250V 320V 390V 500pF@1MHz 6.5kA 650V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4678
200+
$0.1810
500+
$0.1747
1000+
$0.1715
Welcome back, may I help you?