
* Images are for reference only
V14E50PL1T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14E50PL1T7
- JLCPCB Part #
- C2656494
- Package
- Plugin
- Description
- 145V 3nF@1MHz 40J 50V 6.5kA 65V 82V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2171
200+
$0.0840
500+
$0.0811
1000+
$0.0797
Welcome back, may I help you?