
* Images are for reference only
V14E320PL1A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14E320PL1A
- JLCPCB Part #
- C1528609
- Package
- Plugin
- Description
- 136J 320V 380pF@1MHz 420V 510V 6kA 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2919
200+
$0.1130
400+
$0.1091
800+
$0.1070
Related Products
Welcome back, may I help you?