
* Images are for reference only
V130LA20AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V130LA20AP
- JLCPCB Part #
- C1527443
- Package
- Plugin,P=7.5mm
- Description
- 130V 175V 1W 1nF@1MHz 205V 340V 6.5kA 70J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 103
In-stock Item Pricing
Qty Unit Price
1+
$0.7338
10+
$0.7193
30+
$0.7081
100+
$0.6984
Related Products
Welcome back, may I help you?