
* Images are for reference only
V120ZS05P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V120ZS05P
- JLCPCB Part #
- C187719
- Package
- Plugin,P=5mm
- Description
- 102V 120V 205V 250pF@1MHz 3J 400A 75V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.1615
10+
$0.1285
30+
$0.1144
100+
$0.0967
500+
$0.0889
1000+
$0.0843
Related Products
Welcome back, may I help you?