
* Images are for reference only
V10E50AUTO
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V10E50AUTO
- JLCPCB Part #
- C1528635
- Package
- Plugin
- Description
- 1.4nF@1MHz 2.5kA 50V 65V 82V 8J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2833
200+
$0.1097
700+
$0.1059
1400+
$0.1039
Welcome back, may I help you?