
* Images are for reference only
V10E30PL1A5
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V10E30PL1A5
- JLCPCB Part #
- C1528544
- Package
- Plugin
- Description
- 2.55nF@1MHz 26J 2kA 30V 38V 47V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2495
200+
$0.0967
500+
$0.0932
1000+
$0.0916
Related Products
Welcome back, may I help you?