
* Images are for reference only
V07E150PX2855
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V07E150PX2855
- JLCPCB Part #
- C1528285
- Package
- Plugin
- Description
- 1.75kA 150V 150pF@1MHz 15J 200V 240V 395V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2097
200+
$0.0813
500+
$0.0784
1500+
$0.0770
Related Products
Welcome back, may I help you?