
* Images are for reference only
USUR1000-303G-06
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- USUR1000-303G-06
- JLCPCB Part #
- C17588312
- Package
- -
- Description
- -40℃~+150℃ 20mW 30kΩ ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0071
200+
$1.5990
500+
$1.5460
1000+
$1.5203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?