This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USUG1000-503K

Extended
Manufacturer
Littelfuse
MFR.Part #
USUG1000-503K
JLCPCB Part #
C17219226
Package
DO-204AH(DO-35)
Description
-40℃~+150℃ 20mW 50kΩ ±10% DO-204AH(DO-35) NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2312
200+ $0.0924
500+ $0.0893
1000+ $0.0877
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons