
* Images are for reference only
USUG1000-254K
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- USUG1000-254K
- JLCPCB Part #
- C17371451
- Package
- DO-204AH(DO-35)
- Description
- -40℃~+150℃ 20mW 250kΩ ±10% DO-204AH(DO-35) NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2323
200+
$0.0928
500+
$0.0897
1000+
$0.0881
Welcome back, may I help you?