
* Images are for reference only
TS250-130F-RB-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TS250-130F-RB-2
- JLCPCB Part #
- C3761265
- Package
- SMD,9x7.4mm
- Description
- -40℃~+85℃ 1.5s 130mA 20Ω 260mA 60V 9Ω SMD,9x7.4mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2023
200+
$0.0783
500+
$0.0756
1500+
$0.0743
Related Products
Welcome back, may I help you?