
* Images are for reference only
TRF250-080U
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TRF250-080U
- JLCPCB Part #
- C1562119
- Package
- Plugin
- Description
- -40℃~+85℃ 14Ω 3.8mm 33Ω 4.8mm 60V 700mW 80mA 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8349
10+
$0.6728
30+
$0.5925
100+
$0.5106
Related Products
Welcome back, may I help you?