
* Images are for reference only
TPSMC180CA-VR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TPSMC180CA-VR
- JLCPCB Part #
- C3704664
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 180V 1uA 201V 288.6V 5.2A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5465
200+
$0.2116
500+
$0.2052
1000+
$0.2004
Welcome back, may I help you?