
* Images are for reference only
TPSMB550A-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TPSMB550A-A
- JLCPCB Part #
- C468912
- Package
- DO-214AA
- Description
- -65℃~+150℃ 1uA 468V 522.5V 600W 760V 800mA TVS DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.6140
10+
$0.5995
30+
$0.5898
100+
$0.5801
Related Products
Welcome back, may I help you?