
* Images are for reference only
TPSMB510A-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TPSMB510A-A
- JLCPCB Part #
- C3701969
- Package
- DO-214AA
- Description
- -65℃~+150℃ 1uA 434V 485V 600W 698V 900mA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.5558
10+
$1.3005
30+
$1.1608
100+
$1.0019
500+
$0.9328
1000+
$0.9007
Related Products
Welcome back, may I help you?