
* Images are for reference only
TMOV20RP460EL2B7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP460EL2B7
- JLCPCB Part #
- C1529769
- Package
- Plugin
- Description
- 1.24kV 10kA 200pF@1MHz 360J 460V 610V 750V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2531
300+
$0.4848
600+
$0.4687
900+
$0.4607
Related Products
Welcome back, may I help you?