
* Images are for reference only
TMOV20RP320M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP320M
- JLCPCB Part #
- C1528126
- Package
- Plugin
- Description
- 10kA 270J 320V 420V 510V 750pF@1MHz 840V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4220
300+
$0.1634
600+
$0.1577
900+
$0.1547
Related Products
Welcome back, may I help you?