This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMOV20RP320EL3T7

Extended
Manufacturer
Littelfuse
MFR.Part #
TMOV20RP320EL3T7
JLCPCB Part #
C2657660
Package
Plugin
Description
10kA 270J 320V 420V 510V 750pF@1MHz 840V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1387
300+ $0.4413
600+ $0.4252
900+ $0.4188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons