
* Images are for reference only
TMOV20RP230M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP230M
- JLCPCB Part #
- C1529509
- Package
- Plugin
- Description
- 1.1nF@1MHz 10kA 160J 230V 300V 360V 595V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4085
200+
$0.1581
400+
$0.1526
800+
$0.1499
Related Products
Welcome back, may I help you?