
* Images are for reference only
TMOV20RP200EL2T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP200EL2T7
- JLCPCB Part #
- C2657736
- Package
- Plugin
- Description
- 1.25nF@1MHz 10kA 154J 200V 260V 314V 530V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
200+
$0.4223
400+
$0.4078
800+
$0.4014
Related Products
Welcome back, may I help you?