This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZSMF7.0AT1G

Extended
Manufacturer
Littelfuse
MFR.Part #
SZSMF7.0AT1G
JLCPCB Part #
C3702743
Package
SOD-123F
Description
-55℃~+150℃ 100uA 12V 16.7A 200W 7.78V 7V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2212
200+ $0.0857
500+ $0.0826
1000+ $0.0811

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons