
* Images are for reference only
SP0544TUTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP0544TUTG
- JLCPCB Part #
- C80234
- Package
- UDFN-10
- Description
- -40℃~+150℃ 0.5pF 1.5uA 5V 7V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional UDFN-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.3838
10+
$0.3757
30+
$0.3693
100+
$0.3645
Related Products
Welcome back, may I help you?