
* Images are for reference only
SMF70A-T13
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMF70A-T13
- JLCPCB Part #
- C1977408
- Package
- SOD-123FL
- Description
- -65℃~+150℃ 1.5A 113V 1uA 200W@10/1000us 70V 77.8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
200+
$0.0403
500+
$0.0389
1000+
$0.0383
Related Products
Welcome back, may I help you?