
* Images are for reference only
SMF18A-T13
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMF18A-T13
- JLCPCB Part #
- C3705736
- Package
- SOD-123F
- Description
- -65℃~+150℃ 18V 1uA 200W 20V 29.2V 6.8A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 598
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
200+
$0.0156
500+
$0.0150
1000+
$0.0148
Related Products
Welcome back, may I help you?