
* Images are for reference only
SMCG78CA-HRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMCG78CA-HRA
- JLCPCB Part #
- C3699113
- Package
- DO-215AB(SMCG)
- Description
- -65℃~+150℃ 1.5kW 11.9A 126V 1uA 78V 86.7V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9267
200+
$1.9069
500+
$1.8409
1500+
$1.8071
Welcome back, may I help you?