
* Images are for reference only
SMBJ14A-HRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMBJ14A-HRA
- JLCPCB Part #
- C3709402
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 14V 15.6V 1uA 23.2V 25.9A 600W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6815
200+
$4.9072
500+
$4.7358
1000+
$4.6508
Welcome back, may I help you?