
* Images are for reference only
SMA6L13A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMA6L13A
- JLCPCB Part #
- C3700699
- Package
- DO-221AC
- Description
- -65℃~+150℃ 13V 14.4V 1uA 21.5V 28A 600W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.4226
10+
$0.4130
30+
$0.4065
100+
$0.4001
Related Products
Welcome back, may I help you?