This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6J40A

Extended
Manufacturer
Littelfuse
MFR.Part #
SMA6J40A
JLCPCB Part #
C3718323
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1uA 40V 44.4V 600W 64.5V 9.7A IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 323

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 323

In-stock Item Pricing

Qty Unit Price
1+ $0.3460
10+ $0.3396
30+ $0.3331
100+ $0.3283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons