This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLD43-018-B

Extended
Manufacturer
Littelfuse
MFR.Part #
SLD43-018-B
JLCPCB Part #
C3713292
Package
P600
Description
-55℃~+175℃ 10uA 43V 49V 5kW 69.4V 73.5A IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4367
200+ $0.1690
500+ $0.1631
1000+ $0.1601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons