This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SETP0805-100-CC-2

Extended
Manufacturer
Littelfuse
MFR.Part #
SETP0805-100-CC-2
JLCPCB Part #
C17264165
Package
0805
Description
-40℃~+85℃ 600mW 6Ω 0805 PTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1158
200+ $0.0463
500+ $0.0447
1000+ $0.0440

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons