
* Images are for reference only
SC1533-01FTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SC1533-01FTG
- JLCPCB Part #
- C5365603
- Package
- SOD-323
- Description
- -40℃~+125℃ 11.5V 15A@8/20us 20nA 25pF 3.3V 5.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1500
50+
$0.1471
150+
$0.1450
500+
$0.1431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?