
* Images are for reference only
RXEF110
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RXEF110
- JLCPCB Part #
- C3760872
- Package
- Plugin
- Description
- -40℃~+85℃ 1.1A 1.5W 150mΩ 2.2A 380mΩ 40A 72V 8.2s 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 815
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 808
In-stock Item Pricing
Qty Unit Price
1+
$0.3597
50+
$0.2825
150+
$0.2493
500+
$0.2081
2500+
$0.1895
5000+
$0.1786
Related Products
Welcome back, may I help you?