
* Images are for reference only
RXEF020-AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RXEF020-AP
- JLCPCB Part #
- C1562194
- Package
- Plugin
- Description
- 1.83s 1.83Ω 200mA 200mA 4.4Ω 40A 410mW 72V 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
200+
$0.1119
500+
$0.1080
1000+
$0.1061
Related Products
Welcome back, may I help you?